EEPROM Memory IC 256Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G256FVT-3GE2

DigiKey Part Number
BR24G256FVT-3G2TR-ND - Tape & Reel (TR)
BR24G256FVT-3G2CT-ND - Cut Tape (CT)
BR24G256FVT-3G2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G256FVT-3GE2
Description
IC EEPROM 256KBIT I2C 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G256FVT-3GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G256FVT-5E2Rohm Semiconductor2 423846-BR24G256FVT-5E2CT-ND14,91000 KčMFR Recommended
BR24T256FVT-WE2Rohm Semiconductor23 236BR24T256FVT-WE2CT-ND22,05000 KčSimilar
24AA256-I/STMicrochip Technology33624AA256-I/ST-ND23,52000 KčSimilar
24FC256-I/STMicrochip Technology1 21524FC256-I/ST-ND14,28000 KčSimilar
24LC256-I/STMicrochip Technology1 33624LC256-I/ST-ND23,52000 KčSimilar
In-Stock: 3 821
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1014,93000 Kč149,30 Kč
2514,52240 Kč363,06 Kč
5014,21560 Kč710,78 Kč
10013,90280 Kč1 390,28 Kč
25013,48912 Kč3 372,28 Kč
50013,17582 Kč6 587,91 Kč
1 00012,86253 Kč12 862,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,36922 Kč37 107,66 Kč
6 00012,06192 Kč72 371,52 Kč
9 00011,88400 Kč106 956,00 Kč
15 00011,66215 Kč174 932,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč