
24AA256-I/ST | |
|---|---|
DigiKey Part Number | 24AA256-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24AA256-I/ST |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA256-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-E/ST | Microchip Technology | 86 | 24AA256-E/ST-ND | 24,99000 Kč | Similar |
| AT24C256C-XHL-B | Microchip Technology | 215 | AT24C256C-XHL-B-ND | 11,34000 Kč | Similar |
| 24AA256UID-I/ST | Microchip Technology | 631 | 24AA256UID-I/ST-ND | 23,94000 Kč | Parametric Equivalent |
| 24AA256UIDT-I/ST | Microchip Technology | 11 461 | 24AA256UIDT-I/STCT-ND | 25,62000 Kč | Parametric Equivalent |
| BR24G256FVT-3AGE2 | Rohm Semiconductor | 621 | BR24G256FVT-3A2CT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |




