EEPROM Memory IC 128Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24S128FVT-WE2

DigiKey Part Number
BR24S128FVT-WE2TR-ND - Tape & Reel (TR)
BR24S128FVT-WE2CT-ND - Cut Tape (CT)
BR24S128FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24S128FVT-WE2
Description
IC EEPROM 128KBIT I2C 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24S128FVT-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G128FVT-3AGE2Rohm Semiconductor2 653BR24G128FVT-3A2CT-ND2,86000 KčSimilar
BR24G128FVT-3GE2Rohm Semiconductor5 800BR24G128FVT-3G2CT-ND1,95000 KčSimilar
BR24G128FVT-5E2Rohm Semiconductor3 982846-BR24G128FVT-5E2CT-ND2,64000 KčSimilar
24AA128-I/STMicrochip Technology37624AA128-I/ST-ND3,38000 KčDirect
24AA128T-I/STMicrochip Technology26 62424AA128T-I/STCT-ND3,73000 KčSimilar
In-Stock: 2 884
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1025,53400 Kč255,34 Kč
2524,81960 Kč620,49 Kč
5024,26940 Kč1 213,47 Kč
10023,72140 Kč2 372,14 Kč
25022,99196 Kč5 747,99 Kč
50022,44224 Kč11 221,12 Kč
1 00021,89503 Kč21 895,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,31003 Kč63 930,09 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč