
IRFR5505TRPBF | |
|---|---|
DigiKey Part Number | IRFR5505PBFTR-ND - Tape & Reel (TR) IRFR5505PBFCT-ND - Cut Tape (CT) IRFR5505PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR5505TRPBF |
Description | MOSFET P-CH 55V 18A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 18A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR5505TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 9.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 100 | 16,44980 Kč | 1 644,98 Kč |
| 500 | 12,89446 Kč | 6 447,23 Kč |
| 1 000 | 11,75069 Kč | 11 750,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,78835 Kč | 21 576,70 Kč |
| 4 000 | 9,97909 Kč | 39 916,36 Kč |
| 6 000 | 9,56697 Kč | 57 401,82 Kč |
| 10 000 | 9,10385 Kč | 91 038,50 Kč |
| 14 000 | 8,82975 Kč | 123 616,50 Kč |
| 20 000 | 8,56334 Kč | 171 266,80 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |













