
NTD3055-094T4G | |
|---|---|
DigiKey Part Number | NTD3055-094T4GOSTR-ND - Tape & Reel (TR) NTD3055-094T4GOSCT-ND - Cut Tape (CT) NTD3055-094T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD3055-094T4G |
Description | MOSFET N-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta) 1.5W (Ta), 48W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 94mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 48W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 100 | 12,77310 Kč | 1 277,31 Kč |
| 500 | 9,97406 Kč | 4 987,03 Kč |
| 1 000 | 9,07282 Kč | 9 072,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,56760 Kč | 18 919,00 Kč |
| 5 000 | 7,00409 Kč | 35 020,45 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |







