P-Channel 60 V 12A (Ta) 55W (Tj) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD2955T4G

DigiKey Part Number
NTD2955T4GOSTR-ND - Tape & Reel (TR)
NTD2955T4GOSCT-ND - Cut Tape (CT)
NTD2955T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTD2955T4G
Description
MOSFET P-CH 60V 12A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 12A (Ta) 55W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD2955T4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 25 V
FET Type
Power Dissipation (Max)
55W (Tj)
Technology
Operating Temperature
-55°C ~ 155°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
180mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD407Alpha & Omega Semiconductor Inc.75 075785-1102-1-ND22,05000 KčSimilar
DMP6185SK3-13Diodes Incorporated68631-DMP6185SK3-13CT-ND23,52000 KčSimilar
IRFR5505TRPBFInfineon Technologies62 623IRFR5505PBFCT-ND39,06000 KčSimilar
IRLR9343TRPBFInfineon Technologies8 853IRLR9343TRPBFCT-ND40,95000 KčSimilar
NP36P06SLG-E1-AYRenesas Electronics Corporation1 548559-NP36P06SLG-E1-AYCT-ND55,64000 KčSimilar
In-Stock: 54 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1025,26100 Kč252,61 Kč
10016,95590 Kč1 695,59 Kč
50013,39252 Kč6 696,26 Kč
1 00012,24624 Kč12 246,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,28574 Kč25 714,35 Kč
5 0009,56929 Kč47 846,45 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč