


IRLR9343TRPBF | |
|---|---|
DigiKey Part Number | IRLR9343TRPBFTR-ND - Tape & Reel (TR) IRLR9343TRPBFCT-ND - Cut Tape (CT) IRLR9343TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR9343TRPBF |
Description | MOSFET P-CH 55V 20A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 20A (Tc) 79W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRLR9343TRPBF Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 3.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 25,84900 Kč | 258,49 Kč |
| 100 | 17,23310 Kč | 1 723,31 Kč |
| 500 | 13,53532 Kč | 6 767,66 Kč |
| 1 000 | 12,34514 Kč | 12 345,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,34396 Kč | 22 687,92 Kč |
| 4 000 | 10,50199 Kč | 42 007,96 Kč |
| 6 000 | 10,07320 Kč | 60 439,20 Kč |
| 10 000 | 9,59151 Kč | 95 915,10 Kč |
| 14 000 | 9,30630 Kč | 130 288,20 Kč |
| 20 000 | 9,02916 Kč | 180 583,20 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |





