
NP36P06SLG-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP36P06SLG-E1-AYTR-ND - Tape & Reel (TR) 559-NP36P06SLG-E1-AYCT-ND - Cut Tape (CT) 559-NP36P06SLG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP36P06SLG-E1-AY |
Description | MOSFET P-CH 60V 36A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 36A (Tc) 1.2W (Ta), 56W (Tc) Surface Mount TO-252 (MP-3ZK) |
Datasheet | Datasheet |
EDA/CAD Models | NP36P06SLG-E1-AY Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 3200 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.2W (Ta), 56W (Tc) |
Part Status Active | Operating Temperature 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (MP-3ZK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 18A, 10V | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMPH6023SK3-13 | Diodes Incorporated | 0 | 31-DMPH6023SK3-13CT-ND | 37,12000 Kč | Similar |
| STD35P6LLF6 | STMicroelectronics | 3 398 | 497-15462-1-ND | 45,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 35,62100 Kč | 356,21 Kč |
| 100 | 24,34880 Kč | 2 434,88 Kč |
| 500 | 19,52658 Kč | 9 763,29 Kč |
| 1 000 | 18,02854 Kč | 18 028,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,29899 Kč | 40 747,47 Kč |
| 5 000 | 15,26285 Kč | 76 314,25 Kč |
| 7 500 | 14,73533 Kč | 110 514,97 Kč |
| 12 500 | 14,72919 Kč | 184 114,88 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |


