
38311000000 | |
|---|---|
DigiKey Part Number | WK6297CT-ND - Cut Tape (CT) WK6297TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38311000000 |
Description | FUSE BOARD MNT 1A 300VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.0 | |
Approval Agency | cURus, PSE | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0625 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 5 | 31,12000 Kč | 155,60 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 50 | 23,80760 Kč | 1 190,38 Kč |
| 100 | 21,96600 Kč | 2 196,60 Kč |
| 250 | 19,73980 Kč | 4 934,95 Kč |
| 500 | 18,20022 Kč | 9 100,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,37733 Kč | 14 377,33 Kč |
| 2 000 | 13,24323 Kč | 26 486,46 Kč |
| 3 000 | 13,00826 Kč | 39 024,78 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



