
LTC4303IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC4303IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4303IMS8#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4303IMS8#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 6mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4300-2IMS8#PBF | Analog Devices Inc. | 78 | LTC4300-2IMS8#PBF-ND | 5,79000 Kč | Parametric Equivalent |
| ISL33002IUZ | Renesas Electronics Corporation | 197 | ISL33002IUZ-ND | 2,07000 Kč | Direct |
| ISL33003IUZ | Renesas Electronics Corporation | 1 347 | ISL33003IUZ-ND | 2,07000 Kč | Direct |
| ISL33003IUZ-T | Renesas Electronics Corporation | 7 500 | ISL33003IUZ-T-ND | 0,98644 Kč | Direct |
| ISL33001IRTZ | Renesas Electronics Corporation | 7 857 | ISL33001IRTZ-ND | 2,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 135,87800 Kč | 1 358,78 Kč |
| 50 | 120,05400 Kč | 6 002,70 Kč |
| 100 | 115,14880 Kč | 11 514,88 Kč |
| 250 | 109,97240 Kč | 27 493,10 Kč |
| 500 | 106,85210 Kč | 53 426,05 Kč |
| 1 000 | 104,28447 Kč | 104 284,47 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |


