
LTC4317IDHC#PBF | |
|---|---|
DigiKey Part Number | LTC4317IDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4317IDHC#PBF |
Description | IC INTERFACE SPECIALIZED 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4317IDHC#PBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Package / Case 16-WFDFN Exposed Pad |
Packaging Tube | Supplier Device Package 16-DFN (5x3) |
Part Status Active | Mounting Type Surface Mount |
Applications Address Translator | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 110,68000 Kč | 1 106,80 Kč |
| 73 | 95,04616 Kč | 6 938,37 Kč |
| 146 | 91,34705 Kč | 13 336,67 Kč |
| 292 | 88,30089 Kč | 25 783,86 Kč |
| 511 | 86,24014 Kč | 44 068,71 Kč |
| 1 022 | 84,09842 Kč | 85 948,59 Kč |
| 2 555 | 81,83730 Kč | 209 094,30 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |




