
LTC4300-2CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC4300-2CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4300-2CMS8#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4300-2CMS8#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 5.1mA |
Type Buffer, Accelerator | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,18000 Kč | 126,18 Kč |
| 10 | 96,72800 Kč | 967,28 Kč |
| 50 | 84,90280 Kč | 4 245,14 Kč |
| 100 | 81,24050 Kč | 8 124,05 Kč |
| 250 | 77,37308 Kč | 19 343,27 Kč |
| 500 | 75,04142 Kč | 37 520,71 Kč |
| 1 000 | 73,12293 Kč | 73 122,93 Kč |
| 2 500 | 71,09748 Kč | 177 743,70 Kč |
| Unit Price without VAT: | 126,18000 Kč |
|---|---|
| Unit Price with VAT: | 152,67780 Kč |

