
LTC4300A-1CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4300A-1CMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4300A-1CMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC4300A-1CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4300A-1CMS8#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4300A-1CMS8#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 5.1mA |
Type Buffer, Accelerator | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL33002IUZ | Renesas Electronics Corporation | 197 | ISL33002IUZ-ND | 50,89000 Kč | Upgrade |
| ISL33003IUZ | Renesas Electronics Corporation | 1 267 | ISL33003IUZ-ND | 50,89000 Kč | Upgrade |
| ISL33003IUZ-T | Renesas Electronics Corporation | 7 500 | ISL33003IUZ-T-ND | 24,20590 Kč | Upgrade |
| ISL33001IRTZ | Renesas Electronics Corporation | 7 857 | ISL33001IRTZ-ND | 50,89000 Kč | Similar |
| ISL33001IRTZ-T | Renesas Electronics Corporation | 0 | ISL33001IRTZ-T-ND | 23,53112 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 10 | 105,55000 Kč | 1 055,50 Kč |
| 25 | 97,58720 Kč | 2 439,68 Kč |
| 100 | 88,84860 Kč | 8 884,86 Kč |
| 250 | 85,83456 Kč | 21 458,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,92074 Kč | 194 801,85 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |


