LTC4300-1IMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 80,76100 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 386
Unit Price: 154,75000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 154,75000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 154,75000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3 781
Unit Price: 174,14000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 50,89000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,05163 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 197
Unit Price: 50,89000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 48,38000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1 267
Unit Price: 50,89000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 7 500
Unit Price: 24,20590 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 50,89000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,05163 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,05163 Kč
Datasheet
Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4300-1IMS8#TRPBF

DigiKey Part Number
505-LTC4300-1IMS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4300-1IMS8#TRPBF
Description
IC ACCELERATOR I2C HOTSWAP 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4300-1IMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Analog Devices Inc.
Capacitance - Input
10 pF
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
5.1mA
Type
Buffer, Accelerator
Operating Temperature
-40°C ~ 85°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-MSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4300-2IMS8#TRPBFAnalog Devices Inc.0LTC4300-2IMS8#TRPBF-ND80,76100 KčParametric Equivalent
LTC4300A-1IMS8#TRPBFAnalog Devices Inc.1 386LTC4300A-1IMS8#TRPBFCT-ND154,75000 KčParametric Equivalent
LTC4300A-2IMS8#TRPBFAnalog Devices Inc.0LTC4300A-2IMS8#TRPBFCT-ND154,75000 KčParametric Equivalent
LTC4300A-3IMS8#TRPBFAnalog Devices Inc.0505-LTC4300A-3IMS8#TRPBFTR-ND154,75000 KčParametric Equivalent
LTC4303IMS8#TRPBFAnalog Devices Inc.3 781LTC4303IMS8#TRPBFCT-ND174,14000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,76100 Kč201 902,50 Kč
Manufacturers Standard Package
Unit Price without VAT:80,76100 Kč
Unit Price with VAT:97,72081 Kč