Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ISL33002IUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL33002IUZ-TTR-ND - Tape & Reel (TR) 20-ISL33002IUZ-TCT-ND - Cut Tape (CT) 20-ISL33002IUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL33002IUZ-T |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL33002IUZ-T Models |
Category | Capacitance - Input 10 pF |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C - Hotswap | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-MSOP |
Output 2-Wire Bus | Base Product Number |
Number of Channels 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL33001IUZ-T | Renesas Electronics Corporation | 0 | ISL33001IUZ-T-ND | 25,05163 Kč | Parametric Equivalent |
| ISL33003IUZ-T | Renesas Electronics Corporation | 7 500 | ISL33003IUZ-T-ND | 24,20590 Kč | Parametric Equivalent |
| LTC4300-1IMS8#PBF | Analog Devices Inc. | 200 | 505-LTC4300-1IMS8#PBF-ND | 142,03000 Kč | Direct |
| LTC4300-1IMS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC4300-1IMS8#TRPBFTR-ND | 80,76100 Kč | Direct |
| LTC4300A-1IMS8#PBF | Analog Devices Inc. | 326 | 505-LTC4300A-1IMS8#PBF-ND | 154,75000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 43,54600 Kč | 435,46 Kč |
| 25 | 41,07680 Kč | 1 026,92 Kč |
| 100 | 34,99550 Kč | 3 499,55 Kč |
| 250 | 32,85992 Kč | 8 214,98 Kč |
| 500 | 28,75222 Kč | 14 376,11 Kč |
| 1 000 | 23,82345 Kč | 23 823,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,05163 Kč | 62 629,07 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |




