Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

LTC4308IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC4308IMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4308IMS8#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4308IMS8#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Current - Supply 7mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4307IMS8#TRPBF | Analog Devices Inc. | 8 528 | LTC4307IMS8#TRPBFCT-ND | 177,27000 Kč | Parametric Equivalent |
| LTC4307IMS8-1#TRPBF | Analog Devices Inc. | 0 | 505-LTC4307IMS8-1#TRPBFTR-ND | 102,86433 Kč | Parametric Equivalent |
| ISL33001IUZ | Renesas Electronics Corporation | 0 | ISL33001IUZ-ND | 50,89000 Kč | Direct |
| ISL33001IUZ-T | Renesas Electronics Corporation | 0 | ISL33001IUZ-T-ND | 25,05163 Kč | Direct |
| ISL33002IUZ | Renesas Electronics Corporation | 197 | ISL33002IUZ-ND | 50,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,86433 Kč | 257 160,82 Kč |
| Unit Price without VAT: | 102,86433 Kč |
|---|---|
| Unit Price with VAT: | 124,46584 Kč |





