LTC4302CMS-1#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: 188,53000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 204
Unit Price: 154,33000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 50,89000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,05163 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,05163 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 23,53112 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7 857
Unit Price: 50,89000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 23,53112 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 50,89000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,05163 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 25,05163 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 23,53112 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 197
Unit Price: 50,89000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 48,38000 Kč
Datasheet
Buffer, Accelerator 2 Channel 400kHz 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4302CMS-1#PBF

DigiKey Part Number
505-LTC4302CMS-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4302CMS-1#PBF
Description
IC ACCELERATOR I2C 2CH 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4302CMS-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Analog Devices Inc.
Capacitance - Input
10 pF
Packaging
Tube
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
5.9mA
Type
Buffer, Accelerator
Operating Temperature
0°C ~ 70°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
10-MSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4302CMS-2#PBFAnalog Devices Inc.50505-LTC4302CMS-2#PBF-ND188,53000 KčParametric Equivalent
LTC4304CMS#PBFAnalog Devices Inc.204LTC4304CMS#PBF-ND154,33000 KčParametric Equivalent
ISL33001IBZRenesas Electronics Corporation0ISL33001IBZ-ND50,89000 KčSimilar
ISL33001IBZ-TRenesas Electronics Corporation0ISL33001IBZ-T-ND25,05163 KčSimilar
ISL33001IRT2ZRenesas Electronics Corporation0ISL33001IRT2Z-ND25,05163 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1188,53000 Kč188,53 Kč
10146,48900 Kč1 464,89 Kč
50129,61280 Kč6 480,64 Kč
100124,39260 Kč12 439,26 Kč
250118,87800 Kč29 719,50 Kč
500115,55448 Kč57 777,24 Kč
1 000112,81950 Kč112 819,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,53000 Kč
Unit Price with VAT:228,12130 Kč