
HIP4086ABZ | |
|---|---|
DigiKey Part Number | HIP4086ABZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP4086ABZ |
Description | IC HALF BRIDGE DRIVER 24SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose N-Channel MOSFET 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4086ABZ Models |
Category | Current - Peak Output 500mA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 7V ~ 15V |
Packaging Tube | Voltage - Load 7V ~ 15V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Load Type Capacitive and Resistive | Supplier Device Package 24-SOIC |
Technology N-Channel MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,30000 Kč | 207,30 Kč |
| 10 | 156,56200 Kč | 1 565,62 Kč |
| 25 | 144,30320 Kč | 3 607,58 Kč |
| 100 | 131,02470 Kč | 13 102,47 Kč |
| 250 | 124,76596 Kč | 31 191,49 Kč |
| 600 | 120,14645 Kč | 72 087,87 Kč |
| 1 200 | 117,22894 Kč | 140 674,73 Kč |
| Unit Price without VAT: | 207,30000 Kč |
|---|---|
| Unit Price with VAT: | 250,83300 Kč |






