
MC33035DWG | |
|---|---|
DigiKey Part Number | MC33035DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33035DWG |
Description | IC MOTOR DRIVER 10V-30V 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Analog 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33035DWG Models |
Category | Applications General Purpose |
Manufacturer onsemi | Voltage - Supply 10V ~ 30V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Function Controller - Commutation, Direction Management | Supplier Device Package 24-SOIC |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 96,19200 Kč | 961,92 Kč |
| 30 | 87,62467 Kč | 2 628,74 Kč |
| 120 | 79,97792 Kč | 9 597,35 Kč |
| 270 | 76,70570 Kč | 20 710,54 Kč |
| 510 | 74,61331 Kč | 38 052,79 Kč |
| 1 020 | 72,72061 Kč | 74 175,02 Kč |
| 2 520 | 70,74568 Kč | 178 279,11 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |







