
SS466A | |
|---|---|
DigiKey Part Number | 480-2004-ND |
Manufacturer | |
Manufacturer Product Number | SS466A |
Description | MAGNETIC SWITCH LATCH RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
EDA/CAD Models | SS466A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, -18mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Radial Lead | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 5 | 125,86200 Kč | 629,31 Kč |
| 10 | 120,57100 Kč | 1 205,71 Kč |
| 25 | 114,24600 Kč | 2 856,15 Kč |
| 50 | 109,92880 Kč | 5 496,44 Kč |
| 100 | 105,98320 Kč | 10 598,32 Kč |
| 500 | 98,06150 Kč | 49 030,75 Kč |
| 1 000 | 95,11611 Kč | 95 116,11 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |











