
SI2328DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2328DS-T1-GE3TR-ND - Tape & Reel (TR) SI2328DS-T1-GE3CT-ND - Cut Tape (CT) SI2328DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2328DS-T1-GE3 |
Description | MOSFET N-CH 100V 1.15A SOT23-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.15A (Ta) 730mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 730mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 24,46300 Kč | 244,63 Kč |
| 100 | 16,39310 Kč | 1 639,31 Kč |
| 500 | 12,93056 Kč | 6 465,28 Kč |
| 1 000 | 11,81641 Kč | 11 816,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,40206 Kč | 31 206,18 Kč |
| 6 000 | 9,69026 Kč | 58 141,56 Kč |
| 9 000 | 9,32780 Kč | 83 950,20 Kč |
| 15 000 | 8,92415 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











