
RS1G | |
|---|---|
DigiKey Part Number | 1655-RS1GTR-ND - Tape & Reel (TR) 1655-RS1GCT-ND - Cut Tape (CT) 1655-RS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1G Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 100 | 1,73310 Kč | 173,31 Kč |
| 500 | 1,26552 Kč | 632,76 Kč |
| 1 000 | 1,11327 Kč | 1 113,27 Kč |
| 2 000 | 0,98480 Kč | 1 969,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,84523 Kč | 4 226,15 Kč |
| 10 000 | 0,75879 Kč | 7 587,90 Kč |
| 15 000 | 0,71468 Kč | 10 720,20 Kč |
| 25 000 | 0,66507 Kč | 16 626,75 Kč |
| 35 000 | 0,63568 Kč | 22 248,80 Kč |
| 50 000 | 0,60710 Kč | 30 355,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


