Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ18T1G

DigiKey Part Number
SZMMSZ18T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ18T1GOSCT-ND - Cut Tape (CT)
SZMMSZ18T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ18T1G
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ18T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
45 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4705T1Gonsemi32 400MMSZ4705T1GOSCT-ND3,57000 KčDirect
SZMMSZ4705T1Gonsemi8 480SZMMSZ4705T1GOSCT-ND7,14000 KčDirect
SZMMSZ5248ET1Gonsemi32 008SZMMSZ5248ET1GOSCT-ND8,19000 KčDirect
DDZ9705-7Diodes Incorporated0DDZ9705DICT-ND5,25000 KčDirect
MMSZ5248B-E3-08Vishay General Semiconductor - Diodes Division11 564MMSZ5248B-E3-08CT-ND11,34000 KčDirect
In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,14500 Kč51,45 Kč
1003,23790 Kč323,79 Kč
5002,40428 Kč1 202,14 Kč
1 0002,13466 Kč2 134,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65884 Kč4 976,52 Kč
6 0001,49856 Kč8 991,36 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč