SZMMSZ4705T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 21 889
Unit Price: 7,35000 Kč
Datasheet

Direct


onsemi
In Stock: 48 191
Unit Price: 3,78000 Kč
Datasheet

Direct


onsemi
In Stock: 33 034
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 13 707
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 1 595
Unit Price: 8,40000 Kč
Datasheet

Direct


onsemi
In Stock: 11
Unit Price: 7,14000 Kč
Datasheet

Direct


onsemi
In Stock: 32 223
Unit Price: 8,19000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12 126
Unit Price: 11,34000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 31 440
Unit Price: 2,94000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 066
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,24676 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 543
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,20783 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ4705T1G

DigiKey Part Number
SZMMSZ4705T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ4705T1GOSCT-ND - Cut Tape (CT)
SZMMSZ4705T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ4705T1G
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4705T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 13.67 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,43100 Kč44,31 Kč
1002,76960 Kč276,96 Kč
5002,04688 Kč1 023,44 Kč
1 0001,81318 Kč1 813,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40288 Kč4 208,64 Kč
6 0001,26366 Kč7 581,96 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč