
MMSZ18ET1G | |
|---|---|
DigiKey Part Number | 488-MMSZ18ET1GTR-ND - Tape & Reel (TR) 488-MMSZ18ET1GCT-ND - Cut Tape (CT) 488-MMSZ18ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ18ET1G |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ18ET1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5248B TR PBFREE | Central Semiconductor Corp | 6 129 | 1514-CMHZ5248BTRPBFREECT-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 100 | 2,83840 Kč | 283,84 Kč |
| 500 | 2,09974 Kč | 1 049,87 Kč |
| 1 000 | 1,86073 Kč | 1 860,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44091 Kč | 4 322,73 Kč |
| 6 000 | 1,29867 Kč | 7 792,02 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |


