
CMHZ5248B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5248BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5248BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5248BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5248B TR PBFREE |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 21 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 100 | 4,35460 Kč | 435,46 Kč |
| 500 | 3,26638 Kč | 1 633,19 Kč |
| 1 000 | 2,91476 Kč | 2 914,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46734 Kč | 7 402,02 Kč |
| 6 000 | 2,24176 Kč | 13 450,56 Kč |
| 9 000 | 2,12677 Kč | 19 140,93 Kč |
| 15 000 | 1,99751 Kč | 29 962,65 Kč |
| 21 000 | 1,92094 Kč | 40 339,74 Kč |
| 30 000 | 1,84653 Kč | 55 395,90 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

