MMSZ5248BT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 21 877
Unit Price: 7,35000 Kč
Datasheet

Direct


onsemi
In Stock: 37 171
Unit Price: 3,78000 Kč
Datasheet

Direct


onsemi
In Stock: 32 400
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 1 570
Unit Price: 8,40000 Kč
Datasheet

Direct


onsemi
In Stock: 11 980
Unit Price: 7,14000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11 604
Unit Price: 11,34000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 1,36258 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 38 253
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 840
Unit Price: 3,78000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 129
Unit Price: 11,34000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,11646 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 913
Unit Price: 5,04000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 626
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5248BT1G

DigiKey Part Number
MMSZ5248BT1GOSTR-ND - Tape & Reel (TR)
MMSZ5248BT1GOSCT-ND - Cut Tape (CT)
MMSZ5248BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5248BT1G
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5248BT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
21 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ18ET1Gonsemi21 877488-MMSZ18ET1GCT-ND7,35000 KčDirect
MMSZ18T1Gonsemi37 171MMSZ18T1GOSCT-ND3,78000 KčDirect
MMSZ4705T1Gonsemi32 400MMSZ4705T1GOSCT-ND3,57000 KčDirect
SZMMSZ18T1Gonsemi1 570SZMMSZ18T1GOSCT-ND8,40000 KčDirect
SZMMSZ4705T1Gonsemi11 980SZMMSZ4705T1GOSCT-ND7,14000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,32080 Kč132,08 Kč
5000,95666 Kč478,33 Kč
1 0000,83866 Kč838,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,63687 Kč1 910,61 Kč
6 0000,56618 Kč3 397,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč