P-Channel 20 V 1.5A (Ta) 350mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2160UW-7

DigiKey Part Number
DMP2160UWDITR-ND - Tape & Reel (TR)
DMP2160UWDICT-ND - Cut Tape (CT)
DMP2160UWDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2160UW-7
Description
MOSFET P-CH 20V 1.5A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.5A (Ta) 350mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DMP2160UW-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
627 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
350mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-323
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 1.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3413_R1_00001Panjit International Inc.11 8803757-PJA3413_R1_00001CT-ND0,21000 KčSimilar
SI2301CDS-T1-E3Vishay Siliconix86 031SI2301CDS-T1-E3CT-ND0,65000 KčSimilar
In-Stock: 4 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
105,73500 Kč57,35 Kč
1003,61430 Kč361,43 Kč
5002,69454 Kč1 347,27 Kč
1 0002,39755 Kč2 397,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01930 Kč6 057,90 Kč
6 0001,82851 Kč10 971,06 Kč
9 0001,73122 Kč15 580,98 Kč
15 0001,62186 Kč24 327,90 Kč
21 0001,55708 Kč32 698,68 Kč
30 0001,49411 Kč44 823,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč