
SI2301CDS-T1-E3 | |
|---|---|
DigiKey Part Number | SI2301CDS-T1-E3TR-ND - Tape & Reel (TR) SI2301CDS-T1-E3CT-ND - Cut Tape (CT) SI2301CDS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2301CDS-T1-E3 |
Description | MOSFET P-CH 20V 3.1A SOT23-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.1A (Tc) 860mW (Ta), 1.6W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2301CDS-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 405 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 860mW (Ta), 1.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 112mOhm @ 2.8A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 500 | 4,85054 Kč | 2 425,27 Kč |
| 1 000 | 4,35709 Kč | 4 357,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,72980 Kč | 11 189,40 Kč |
| 6 000 | 3,41379 Kč | 20 482,74 Kč |
| 9 000 | 3,25275 Kč | 29 274,75 Kč |
| 15 000 | 3,07178 Kč | 46 076,70 Kč |
| 21 000 | 2,96463 Kč | 62 257,23 Kč |
| 30 000 | 2,86045 Kč | 85 813,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











