
LCMGA201208T221RG | |
|---|---|
DigiKey Part Number | 587-LCMGA201208T221RGTR-ND - Tape & Reel (TR) 587-LCMGA201208T221RGCT-ND - Cut Tape (CT) 587-LCMGA201208T221RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA201208T221RG |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA201208T221RG Models |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH2012HM221-TV | Taiyo Yuden | 18 435 | 587-3829-1-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 50 | 3,63680 Kč | 181,84 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 250 | 2,76500 Kč | 691,25 Kč |
| 500 | 2,43492 Kč | 1 217,46 Kč |
| 1 000 | 2,12794 Kč | 2 127,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,62997 Kč | 6 519,88 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











