



08184 | |
|---|---|
DigiKey Part Number | 1568-08184-ND |
Manufacturer | |
Manufacturer Product Number | 08184 |
Description | SWITCH THUMBWHEEL DGTL 10MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | 08184 Models |
Category | Current Rating (Amps) 10mA (DC) |
Manufacturer SparkFun Electronics | Voltage Rating - DC 5 V |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Type Thumbwheel, 1 - Axis | Mechanical Life 100,000 Cycles |
Actuator Type Thumbwheel | Electrical Life 100,000 Cycles |
Switch Function 2-Way Directional, Center Select | Operating Force 70/200gf |
Output Digital (Mechanical Switch) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |











