
SLLB510100 | |
|---|---|
DigiKey Part Number | 4809-SLLB510100TR-ND - Tape & Reel (TR) 4809-SLLB510100CT-ND - Cut Tape (CT) 4809-SLLB510100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLLB510100 |
Description | SWITCH THUMBWHEEL HALL 10MA 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10mA (DC) |
Manufacturer Alps Alpine | Voltage Rating - DC 5 V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Thumbwheel, 1 - Axis | Mechanical Life 100,000 Cycles |
Actuator Type Thumbwheel | Electrical Life 100,000 Cycles |
Switch Function 2-Way Directional, Center Select | Operating Force 66/255gf |
Output Digital (Mechanical Switch) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 5 | 73,24400 Kč | 366,22 Kč |
| 10 | 69,05300 Kč | 690,53 Kč |
| 25 | 63,89280 Kč | 1 597,32 Kč |
| 50 | 60,23480 Kč | 3 011,74 Kč |
| 100 | 56,78330 Kč | 5 678,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,03606 Kč | 67 554,09 Kč |
| 3 000 | 42,42572 Kč | 127 277,16 Kč |
| 4 500 | 42,33666 Kč | 190 514,97 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |











