



68B-105-4 | |
|---|---|
DigiKey Part Number | GH7881-ND |
Manufacturer | |
Manufacturer Product Number | 68B-105-4 |
Description | SWITCH JOYSTICK PADDLE HALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
EDA/CAD Models | 68B-105-4 Models |
Category | Voltage - Supply 5VDC |
Manufacturer Grayhill Inc. | Mounting Type Panel Mount |
Series | Termination Style Cable with Connector |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Panel Cutout Dimensions Rectangular - 35.81mm x 21.34mm |
Type Joystick, 1 - Axis | Ingress Protection IP67 - Dust Tight, Waterproof |
Actuator Type Paddle | Features Black Actuator |
Switch Function 2-Way Directional | Mechanical Life 2,000,000 Cycles |
Output Analog (Hall Effect) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 224,86000 Kč | 2 224,86 Kč |
| 10 | 1 918,66400 Kč | 19 186,64 Kč |
| 25 | 1 808,40560 Kč | 45 210,14 Kč |
| 50 | 1 729,04600 Kč | 86 452,30 Kč |
| 100 | 1 653,00480 Kč | 165 300,48 Kč |
| Unit Price without VAT: | 2 224,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 692,08060 Kč |









