



Category | Voltage - Supply 5VDC |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Panel Cutout Dimensions Rectangular - 21.00mm x 7.00mm |
Type Joystick, 1 - Axis | Ingress Protection IP67 - Dust Tight, Waterproof |
Actuator Type Paddle | Mechanical Life 10,000,000 Cycles |
Switch Function 2-Way Directional | Electrical Life 10,000,000 Cycles |
Output Analog (Hall Effect) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 984,00000 Kč | 2 984,00 Kč |
| 5 | 2 602,72400 Kč | 13 013,62 Kč |
| 10 | 2 453,60800 Kč | 24 536,08 Kč |
| 25 | 2 269,16200 Kč | 56 729,05 Kč |
| 50 | 2 138,60640 Kč | 106 930,32 Kč |
| 100 | 2 015,27110 Kč | 201 527,11 Kč |
| Unit Price without VAT: | 2 984,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 610,64000 Kč |




