Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLSJ 1

DigiKey Part Number
3746-PLSJ1TR-ND - Tape & Reel (TR)
3746-PLSJ1CT-ND - Cut Tape (CT)
3746-PLSJ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLSJ 1
Description
SWITCH NAVIGATION 10MA 5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
5 V
Manufacturer
Knitter-Switch
Contact Material
Phosphor Bronze
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistance
100 mOhms
Part Status
Active
Mounting Type
Surface Mount
Type
Thumbwheel, 1 - Axis
Termination Style
J Lead
Actuator Type
Thumbwheel
Operating Temperature
-10°C ~ 70°C
Switch Function
2-Way Directional, Center Select
Mechanical Life
100,000 Cycles
Output
Digital (Mechanical Switch)
Operating Force
40gf, 150gf
Current Rating (Amps)
10mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
551,27800 Kč256,39 Kč
1048,33700 Kč483,37 Kč
2544,72560 Kč1 118,14 Kč
5042,16820 Kč2 108,41 Kč
10039,75340 Kč3 975,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,65126 Kč32 651,26 Kč
2 00030,76354 Kč61 527,08 Kč
3 00029,70790 Kč89 123,70 Kč
5 00029,10323 Kč145 516,15 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč