



Category | Output Analog (Hall Effect) |
Manufacturer APEM Inc. | Voltage - Supply 5VDC |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Thumbwheel, 1 - Axis | Panel Cutout Dimensions Rectangular - 22.73mm x 10.67mm |
Actuator Type Thumbwheel | Mechanical Life 3,000,000 Cycles |
Switch Function 2-Way Directional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 094,73000 Kč | 2 094,73 Kč |
| 5 | 1 827,10800 Kč | 9 135,54 Kč |
| 10 | 1 722,47700 Kč | 17 224,77 Kč |
| 25 | 1 593,06000 Kč | 39 826,50 Kč |
| 50 | 1 501,45420 Kč | 75 072,71 Kč |
| 100 | 1 414,92680 Kč | 141 492,68 Kč |
| Unit Price without VAT: | 2 094,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 534,62330 Kč |









