



Category | Output Analog (Hall Effect) |
Manufacturer APEM Inc. | Voltage - Supply 5VDC |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Thumbwheel, 1 - Axis | Panel Cutout Dimensions Rectangular - 22.73mm x 10.67mm |
Actuator Type Thumbwheel | Mechanical Life 3,000,000 Cycles |
Switch Function 2-Way Directional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 047,59000 Kč | 2 047,59 Kč |
| 5 | 1 786,06600 Kč | 8 930,33 Kč |
| 10 | 1 683,76900 Kč | 16 837,69 Kč |
| 25 | 1 557,25520 Kč | 38 931,38 Kč |
| 50 | 1 467,72240 Kč | 73 386,12 Kč |
| 100 | 1 383,14720 Kč | 138 314,72 Kč |
| Unit Price without VAT: | 2 047,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 477,58390 Kč |



