



Category | Output Analog (Hall Effect) |
Manufacturer APEM Inc. | Voltage - Supply 5VDC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Wire Leads with Connector |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Thumbwheel, 1 - Axis | Ingress Protection IP68 - Dust Tight, Waterproof |
Actuator Type Thumbwheel | Mechanical Life 100,000 Cycles |
Switch Function 2-Way Directional | Operating Force 178gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 805,27000 Kč | 2 805,27 Kč |
| 5 | 2 446,93400 Kč | 12 234,67 Kč |
| 20 | 2 174,37350 Kč | 43 487,47 Kč |
| 40 | 2 049,36575 Kč | 81 974,63 Kč |
| 60 | 1 979,48583 Kč | 118 769,15 Kč |
| 100 | 1 894,69300 Kč | 189 469,30 Kč |
| Unit Price without VAT: | 2 805,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 394,37670 Kč |






