
TS43-135255-10-BK-200-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS43-135255-10-BK-200-SMT-TR-ND |
Manufacturer | |
Manufacturer Product Number | TS43-135255-10-BK-200-SMT-TR |
Description | TACTILE SWITCH,SPST,13.5 X 2.55 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | TS43-135255-10-BK-200-SMT-TR Models |
Category | Voltage Rating - DC 15 V |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Silver (Ag) |
Series | Contact Finish Silver |
Packaging Box | Resistance 100 mOhms |
Part Status Active | Mounting Type Surface Mount |
Type Thumbwheel, 1 - Axis | Termination Style Gull Wing |
Actuator Type Thumbwheel | Operating Temperature -40°C ~ 85°C |
Switch Function 2-Way Directional, Center Select | Mechanical Life 100,000 Cycles |
Functions, Extra 1 Pushbutton | Electrical Life 100,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 200gf |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,42880 Kč | 285,72 Kč |
| 100 | 10,19830 Kč | 1 019,83 Kč |
| 250 | 9,44672 Kč | 2 361,68 Kč |
| 800 | 8,58595 Kč | 6 868,76 Kč |
| 1 600 | 8,12921 Kč | 13 006,74 Kč |
| 3 200 | 7,71634 Kč | 24 692,29 Kč |
| 5 600 | 7,41476 Kč | 41 522,66 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |











