




THB001P | |
|---|---|
DigiKey Part Number | 108-THB001P-ND |
Manufacturer | |
Manufacturer Product Number | THB001P |
Description | SWITCH JOYSTICK ANALOG 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Resistive) Output |
Datasheet | Datasheet |
EDA/CAD Models | THB001P Models |
Category | Voltage Rating - AC 50 V |
Manufacturer C&K | Voltage Rating - DC 5 V |
Series | Resistance 10 kOhms |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Joystick, 2 - Axis | Operating Temperature -10°C ~ 70°C |
Actuator Type Joystick | Features Center Tap |
Switch Function 360° Directional, Center Select | Electrical Life 1,000,000 Cycles |
Output Analog (Resistive) | Operating Force 160gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 5 | 62,28000 Kč | 311,40 Kč |
| 10 | 58,71000 Kč | 587,10 Kč |
| 25 | 54,31760 Kč | 1 357,94 Kč |
| 50 | 51,20580 Kč | 2 560,29 Kč |
| 100 | 48,27230 Kč | 4 827,23 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |











