Joystick, 3 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 3 - Axis Analog (Hall Effect) Output
HF55S10
HF55S10

HF55S10

DigiKey Part Number
679-3654-ND
Manufacturer
Manufacturer Product Number
HF55S10
Description
SWITCH JOYSTICK HALL EFFECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog (Hall Effect)
Manufacturer
APEM Inc.
Voltage - Supply
5VDC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Joystick, 3 - Axis
Panel Cutout Dimensions
Circular - 41.28mm Dia
Actuator Type
Joystick
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
2-Way Rotational, 360° Directional
Mechanical Life
5,000,000 Cycles
Functions, Extra
2 Pushbuttons
Operating Force
280gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 975,96000 Kč6 975,96 Kč
56 083,96000 Kč30 419,80 Kč
105 734,99500 Kč57 349,95 Kč
255 303,28840 Kč132 582,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6 975,96000 Kč
Unit Price with VAT:8 440,91160 Kč