



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Rotational, 360° Directional | |
Functions, Extra | 4 Pushbuttons, 4-Way Thumbstick, Index Trigger | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 71.40mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 1400gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 890,03000 Kč | 15 890,03 Kč |
| 5 | 13 856,28600 Kč | 69 281,43 Kč |
| 10 | 13 060,46200 Kč | 130 604,62 Kč |
| Unit Price without VAT: | 15 890,03000 Kč |
|---|---|
| Unit Price with VAT: | 19 226,93630 Kč |











