
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | 8 Pushbuttons, Index Trigger | |
Output | Digital (Hall Effect Over CANbus Interface) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 71.40mm Dia | |
Ingress Protection | IP63 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 1427gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 127,15000 Kč | 32 127,15 Kč |
| 5 | 28 011,75200 Kč | 140 058,76 Kč |
| Unit Price without VAT: | 32 127,15000 Kč |
|---|---|
| Unit Price with VAT: | 38 873,85150 Kč |


