




HF3397 | |
|---|---|
DigiKey Part Number | 679-3753-ND |
Manufacturer | |
Manufacturer Product Number | HF3397 |
Description | SWITCH JOYSTICK HALL EFFECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Hall Effect Over CANbus Interface) Output |
Datasheet | Datasheet |
EDA/CAD Models | HF3397 Models |
Category | Output Digital (Hall Effect Over CANbus Interface) |
Manufacturer APEM Inc. | Voltage - Supply 6 ~ 35VDC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Wire Leads with Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Joystick, 3 - Axis | Panel Cutout Dimensions Circular - 41.28mm Dia |
Actuator Type Joystick | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function 2-Way Rotational, 360° Directional | Mechanical Life 5,000,000 Cycles |
Functions, Extra 2 Pushbuttons | Operating Force 280gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 331,55000 Kč | 14 331,55 Kč |
| 5 | 12 497,54800 Kč | 62 487,74 Kč |
| 10 | 11 779,94100 Kč | 117 799,41 Kč |
| Unit Price without VAT: | 14 331,55000 Kč |
|---|---|
| Unit Price with VAT: | 17 341,17550 Kč |


