




JS5208 | |
|---|---|
DigiKey Part Number | EG4561-ND |
Manufacturer | |
Manufacturer Product Number | JS5208 |
Description | SWITCH NAVIGATION DGTL 20MA 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | JS5208 Models |
Category | Current Rating (Amps) 20mA (DC) |
Manufacturer E-Switch | Voltage Rating - DC 15 V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Navigation Switch, 2 - Axis | Mechanical Life 100,000 Cycles |
Actuator Type Plunger for Cap | Electrical Life 100,000 Cycles |
Switch Function 4-Way Directional, Center Select | Operating Force 280/500gf |
Output Digital (Mechanical Switch) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 5 | 67,86600 Kč | 339,33 Kč |
| 10 | 64,00200 Kč | 640,02 Kč |
| 25 | 59,21440 Kč | 1 480,36 Kč |
| 50 | 55,82520 Kč | 2 791,26 Kč |
| 100 | 52,62730 Kč | 5 262,73 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |











