
2434804-1 | |
|---|---|
DigiKey Part Number | 450-2434804-1TR-ND - Tape & Reel (TR) 450-2434804-1CT-ND - Cut Tape (CT) 450-2434804-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2434804-1 |
Description | SWITCH NAVIGATION DGTL 50MA 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | 2434804-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP40 | |
Features | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Force | 240/360gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,38200 Kč | 433,82 Kč |
| 25 | 40,24040 Kč | 1 006,01 Kč |
| 100 | 35,84150 Kč | 3 584,15 Kč |
| 250 | 33,25580 Kč | 8 313,95 Kč |
| 500 | 31,49322 Kč | 15 746,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,90073 Kč | 29 900,73 Kč |
| 2 000 | 28,47749 Kč | 56 954,98 Kč |
| 3 000 | 27,72086 Kč | 83 162,58 Kč |
| 5 000 | 26,84401 Kč | 134 220,05 Kč |
| 7 000 | 26,31130 Kč | 184 179,10 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |











