Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-26850

DigiKey Part Number
1568-COM-26850-ND
Manufacturer
Manufacturer Product Number
COM-26850
Description
MULTI-DIRECTIONAL SWITCH 5 POSIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Manufacturer
SparkFun Electronics
Contact Finish
Silver
Packaging
Retail Package
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Type
Navigation Switch, 2 - Axis
Operating Temperature
-25°C ~ 85°C
Actuator Type
Plunger for Cap
Mechanical Life
50,000 Cycles
Switch Function
4-Way Directional, Center Select
Electrical Life
50,000 Cycles
Output
Digital (Mechanical Switch)
Operating Force
180gf
Current Rating (Amps)
100mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč