


NCP161ASN330T1G | |
|---|---|
DigiKey Part Number | NCP161ASN330T1GOSTR-ND - Tape & Reel (TR) NCP161ASN330T1GOSCT-ND - Cut Tape (CT) NCP161ASN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161ASN330T1G |
Description | IC REG LINEAR 3.3V 450MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP161ASN330T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.305V @ 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,42480 Kč | 185,62 Kč |
| 100 | 6,46740 Kč | 646,74 Kč |
| 250 | 6,00712 Kč | 1 501,78 Kč |
| 500 | 5,73078 Kč | 2 865,39 Kč |
| 1 000 | 5,50274 Kč | 5 502,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,06920 Kč | 15 207,60 Kč |
| 6 000 | 4,93551 Kč | 29 613,06 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










