NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0805E3103FHT

DigiKey Part Number
BC3395TR-ND - Tape & Reel (TR)
BC3395CT-ND - Cut Tape (CT)
BC3395DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0805E3103FHT
Description
THERMISTOR NTC 10KOHM 3940K 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0805E3103FHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3940K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
210 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
514,43200 Kč72,16 Kč
1013,68100 Kč136,81 Kč
2512,78840 Kč319,71 Kč
5012,17960 Kč608,98 Kč
10011,62280 Kč1 162,28 Kč
50010,50700 Kč5 253,50 Kč
1 00010,09219 Kč10 092,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,18409 Kč36 736,36 Kč
8 0008,87097 Kč70 967,76 Kč
12 0008,70003 Kč104 400,36 Kč
20 0008,49659 Kč169 931,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč