NTCS0402E3103FLT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 36 159
Unit Price: 16,59000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 202 358
Unit Price: 2,52000 Kč
Datasheet

Similar


TDK
In Stock: 826 129
Unit Price: 2,10000 Kč
Datasheet
NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0402E3103FLT

DigiKey Part Number
56-NTCS0402E3103FLTTR-ND - Tape & Reel (TR)
56-NTCS0402E3103FLTCT-ND - Cut Tape (CT)
56-NTCS0402E3103FLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0402E3103FLT
Description
THERMISTOR NTC 10KOHM 3490K 0402
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0402E3103FLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3490K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
70 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
517,59600 Kč87,98 Kč
1016,69300 Kč166,93 Kč
2515,63080 Kč390,77 Kč
5014,90020 Kč745,01 Kč
10014,23450 Kč1 423,45 Kč
50012,89866 Kč6 449,33 Kč
1 00012,40163 Kč12 401,63 Kč
5 00011,40225 Kč57 011,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00010,67118 Kč106 711,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč